
ERJ-S1T0R00U | |
|---|---|
DigiKey Part Number | 10-ERJ-S1T0R00UTR-ND - Tape & Reel (TR) 10-ERJ-S1T0R00UCT-ND - Cut Tape (CT) 10-ERJ-S1T0R00UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S1T0R00U |
Description | RES 0 OHM JUMPER - 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1T0R00U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 25 | 6,48400 Kč | 162,10 Kč |
| 50 | 5,78700 Kč | 289,35 Kč |
| 100 | 5,23690 Kč | 523,69 Kč |
| 250 | 4,67920 Kč | 1 169,80 Kč |
| 500 | 4,35666 Kč | 2 178,33 Kč |
| 1 000 | 4,10070 Kč | 4 100,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,59386 Kč | 14 375,44 Kč |
| 8 000 | 3,46963 Kč | 27 757,04 Kč |
| 12 000 | 3,40906 Kč | 40 908,72 Kč |
| 20 000 | 3,34335 Kč | 66 867,00 Kč |
| 28 000 | 3,30572 Kč | 92 560,16 Kč |
| 40 000 | 3,27013 Kč | 130 805,20 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

