0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-070RL

DigiKey Part Number
YAG1232TR-ND - Tape & Reel (TR)
YAG1232CT-ND - Cut Tape (CT)
YAG1232DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-070RL
Description
RES 0 OHM JUMPER 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-070RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,47800 Kč24,78 Kč
252,08320 Kč52,08 Kč
501,83100 Kč91,55 Kč
1001,62310 Kč162,31 Kč
2501,39176 Kč347,94 Kč
5001,24686 Kč623,43 Kč
1 0001,12381 Kč1 123,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,93027 Kč3 721,08 Kč
8 0000,85465 Kč6 837,20 Kč
12 0000,81579 Kč9 789,48 Kč
20 0000,77183 Kč15 436,60 Kč
28 0000,74564 Kč20 877,92 Kč
40 0000,72005 Kč28 802,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč