
AA2512JK-070RL | |
|---|---|
DigiKey Part Number | 13-AA2512JK-070RLTR-ND - Tape & Reel (TR) 13-AA2512JK-070RLCT-ND - Cut Tape (CT) 13-AA2512JK-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA2512JK-070RL |
Description | RES SMD 0 OHM JUMPER 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA2512JK-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 6,62680 Kč | 165,67 Kč |
| 50 | 5,89620 Kč | 294,81 Kč |
| 100 | 5,26840 Kč | 526,84 Kč |
| 250 | 4,58260 Kč | 1 145,65 Kč |
| 500 | 4,15298 Kč | 2 076,49 Kč |
| 1 000 | 3,78741 Kč | 3 787,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,21322 Kč | 12 852,88 Kč |
| 8 000 | 2,98914 Kč | 23 913,12 Kč |
| 12 000 | 2,87407 Kč | 34 488,84 Kč |
| 20 000 | 2,74388 Kč | 54 877,60 Kč |
| 28 000 | 2,66631 Kč | 74 656,68 Kč |
| 40 000 | 2,61455 Kč | 104 582,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

