Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RMCS2512ZT0R00 | |
|---|---|
DigiKey Part Number | RMCS2512ZT0R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS2512ZT0R00 |
Description | RES 0 OHM JUMPER 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS2512ZT0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,48419 Kč | 5 936,76 Kč |
| Unit Price without VAT: | 1,48419 Kč |
|---|---|
| Unit Price with VAT: | 1,79587 Kč |









