Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW12064K75FKEC | |
|---|---|
DigiKey Part Number | CRCW12064K75FKEC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12064K75FKEC |
Description | RES SMD 4.75K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K75FKEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064K75FKEAC | Vishay Dale | 207 222 | 541-4178-1-ND | 2,31000 Kč | Similar |
| CRCW12064K75FKEBC | Vishay Dale | 0 | CRCW12064K75FKEBC-ND | 0,18957 Kč | Similar |
| CRCW12064K75FHEAP | Vishay Dale | 0 | CRCW12064K75FHEAP-ND | 1,42455 Kč | Parametric Equivalent |
| CRCW12064K75FHTCP | Vishay Dale | 0 | CRCW12064K75FHTCP-ND | 1,50662 Kč | Parametric Equivalent |
| CRCW12064K75FKEB | Vishay Dale | 0 | CRCW12064K75FKEB-ND | 0,20646 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,20646 Kč | 4 129,20 Kč |
| Unit Price without VAT: | 0,20646 Kč |
|---|---|
| Unit Price with VAT: | 0,24982 Kč |







