Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade

CRCW12064K75FKEBC | |
|---|---|
DigiKey Part Number | CRCW12064K75FKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12064K75FKEBC |
Description | RES 4.75K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K75FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064K75FKEB | Vishay Dale | 0 | CRCW12064K75FKEB-ND | 0,20646 Kč | Upgrade |
| CRCW12064K75FKEC | Vishay Dale | 0 | CRCW12064K75FKEC-ND | 0,20646 Kč | Upgrade |
| CRCW12064K75FKTB | Vishay Dale | 0 | CRCW12064K75FKTB-ND | 0,45677 Kč | Upgrade |
| CRCW12064K75FKTC | Vishay Dale | 0 | CRCW12064K75FKTC-ND | 0,41572 Kč | Upgrade |
| CRCW12064K75FKEAC | Vishay Dale | 207 222 | 541-4178-1-ND | 2,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,18957 Kč | 9 478,50 Kč |
| Unit Price without VAT: | 0,18957 Kč |
|---|---|
| Unit Price with VAT: | 0,22938 Kč |





