4.75 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12064K75FKEAC

DigiKey Part Number
541-4178-2-ND - Tape & Reel (TR)
541-4178-1-ND - Cut Tape (CT)
541-4178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12064K75FKEAC
Description
RES 4.75K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12064K75FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12064K75FKEAVishay Dale29 031541-4.75KFCT-ND2,31000 KčUpgrade
CRCW12064K75FKEAHPVishay Dale27 371541-4.75KUCT-ND5,67000 KčUpgrade
CR1206-FX-4751ELFBourns Inc.32 483CR1206-FX-4751ELFCT-ND2,10000 KčUpgrade
ERJ-8ENF4751VPanasonic Industry34 080P4.75KFCT-ND3,78000 KčUpgrade
RC1206FR-074K75LYAGEO142 635311-4.75KFRCT-ND2,10000 KčUpgrade
In-Stock: 207 222
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,05000 Kč10,50 Kč
250,80640 Kč20,16 Kč
500,66360 Kč33,18 Kč
1000,55430 Kč55,43 Kč
2500,44516 Kč111,29 Kč
5000,38258 Kč191,29 Kč
1 0000,33366 Kč333,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,24605 Kč1 230,25 Kč
10 0000,22432 Kč2 243,20 Kč
15 0000,21375 Kč3 206,25 Kč
25 0000,20230 Kč5 057,50 Kč
35 0000,19576 Kč6 851,60 Kč
50 0000,18957 Kč9 478,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč