CRCW12064K75FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 207 222
Unit Price: 2,31000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,18957 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,42455 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,50662 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,20646 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,41572 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 34 080
Unit Price: 3,78000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 11 270
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 78 202
Unit Price: 2,10000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,47367 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,48766 Kč
Datasheet
4.75 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12064K75FKEB

DigiKey Part Number
CRCW12064K75FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12064K75FKEB
Description
RES SMD 4.75K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12064K75FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12064K75FKEACVishay Dale207 222541-4178-1-ND2,31000 KčSimilar
CRCW12064K75FKEBCVishay Dale0CRCW12064K75FKEBC-ND0,18957 KčSimilar
CRCW12064K75FHEAPVishay Dale0CRCW12064K75FHEAP-ND1,42455 KčParametric Equivalent
CRCW12064K75FHTCPVishay Dale0CRCW12064K75FHTCP-ND1,50662 KčParametric Equivalent
CRCW12064K75FKECVishay Dale0CRCW12064K75FKEC-ND0,20646 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,20646 Kč4 129,20 Kč
Unit Price without VAT:0,20646 Kč
Unit Price with VAT:0,24982 Kč