Direct
Direct
Similar

CRCW12064K75FHEAP | |
|---|---|
DigiKey Part Number | CRCW12064K75FHEAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12064K75FHEAP |
Description | RES SMD 4.75K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K75FHEAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064K75FHTCP | Vishay Dale | 0 | CRCW12064K75FHTCP-ND | 1,50662 Kč | Direct |
| RGC1206FTC4K75 | Stackpole Electronics Inc | 0 | RGC1206FTC4K75-ND | 0,59101 Kč | Direct |
| RE1206FRE074K75L | YAGEO | 0 | RE1206FRE074K75L-ND | 0,20070 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,42455 Kč | 7 122,75 Kč |
| Unit Price without VAT: | 1,42455 Kč |
|---|---|
| Unit Price with VAT: | 1,72371 Kč |




