CRCW12061M00JNTC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 2 137
Unit Price: 3,57000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 27 212
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 3 766
Unit Price: 3,15000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 11 903
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,25551 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5 877
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,41572 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 16 665
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,19316 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,43063 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,43035 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 33 625
Unit Price: 3,15000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 11 302
Unit Price: 2,10000 Kč
Datasheet
1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061M00JNTC

DigiKey Part Number
CRCW12061M00JNTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12061M00JNTC
Description
RES SMD 1M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061M00JNTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,39167 Kč7 833,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,39167 Kč
Unit Price with VAT:0,47392 Kč