1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA12061M00JNEA

DigiKey Part Number
541-2257-2-ND - Tape & Reel (TR)
541-2257-1-ND - Cut Tape (CT)
541-2257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA12061M00JNEA
Description
RES SMD 1M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA12061M00JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
101,74300 Kč17,43 Kč
251,36920 Kč34,23 Kč
501,15060 Kč57,53 Kč
1000,98270 Kč98,27 Kč
2500,81220 Kč203,05 Kč
5000,71478 Kč357,39 Kč
1 0000,63750 Kč637,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,49505 Kč2 475,25 Kč
10 0000,46059 Kč4 605,90 Kč
15 0000,44383 Kč6 657,45 Kč
25 0000,42565 Kč10 641,25 Kč
35 0000,41526 Kč14 534,10 Kč
50 0000,40543 Kč20 271,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč