CRCW12061M00JNTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 2 137
Unit Price: 3,57000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 27 212
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 3 766
Unit Price: 3,15000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 11 903
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,25551 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5 877
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,41572 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 16 665
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,19316 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,43063 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,39167 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 33 575
Unit Price: 3,15000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 11 302
Unit Price: 2,10000 Kč
Datasheet
1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061M00JNTB

DigiKey Part Number
CRCW12061M00JNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12061M00JNTB
Description
RES SMD 1M OHM 5% 1/4W 1206
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061M00JNTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,43035 Kč4 303,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,43035 Kč
Unit Price with VAT:0,52072 Kč