CRCW08050000Z0EBC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 39 357
Unit Price: 2,71000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 1 309 445
Unit Price: 2,09000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 14 917
Unit Price: 2,09000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 1 433
Unit Price: 2,50000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,09000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 318 710
Unit Price: 2,09000 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,28328 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 2 406 484
Unit Price: 2,09000 Kč
Datasheet
0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08050000Z0EBC

DigiKey Part Number
541-4126-2-ND - Tape & Reel (TR)
541-4126-1-ND - Cut Tape (CT)
541-4126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08050000Z0EBC
Description
RES 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08050000Z0EBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCG08050000Z0EAVishay Dale39 357541-1889-1-ND2,71000 KčDirect
CRCW08050000Z0EAVishay Dale1 309 445541-0.0ACT-ND2,09000 KčUpgrade
CRCW08050000Z0EBVishay Dale0541-CRCW08050000Z0EBCT-ND0,00000 KčUpgrade
CRCW08050000Z0ECVishay Dale14 917541-CRCW08050000Z0ECCT-ND2,09000 KčUpgrade
CRCW08050000ZSTBVishay Dale0541-CRCW08050000ZSCT-ND0,00000 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,68800 Kč6,88 Kč
250,50880 Kč12,72 Kč
500,41300 Kč20,65 Kč
1000,33990 Kč33,99 Kč
2500,26696 Kč66,74 Kč
5000,22524 Kč112,62 Kč
1 0000,19229 Kč192,29 Kč
5 0000,14065 Kč703,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,12098 Kč1 209,80 Kč
20 0000,10959 Kč2 191,80 Kč
30 0000,10404 Kč3 121,20 Kč
50 0000,09805 Kč4 902,50 Kč
70 0000,09462 Kč6 623,40 Kč
100 0000,09138 Kč9 138,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč