


RMCF0805ZT0R00 | |
|---|---|
DigiKey Part Number | RMCF0805ZT0R00TR-ND - Tape & Reel (TR) RMCF0805ZT0R00CT-ND - Cut Tape (CT) RMCF0805ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805ZT0R00 |
Description | RES 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805ZT0R00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,20900 Kč | 2,09 Kč |
| 25 | 0,18360 Kč | 4,59 Kč |
| 50 | 0,15860 Kč | 7,93 Kč |
| 100 | 0,13760 Kč | 13,76 Kč |
| 250 | 0,11428 Kč | 28,57 Kč |
| 500 | 0,10052 Kč | 50,26 Kč |
| 1 000 | 0,08884 Kč | 88,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06766 Kč | 338,30 Kč |
| 10 000 | 0,06073 Kč | 607,30 Kč |
| 15 000 | 0,05716 Kč | 857,40 Kč |
| 25 000 | 0,05311 Kč | 1 327,75 Kč |
| 35 000 | 0,05071 Kč | 1 774,85 Kč |
| 50 000 | 0,04836 Kč | 2 418,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

