CRCW08050000Z0EB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 1 433
Unit Price: 2,50000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 271 409
Unit Price: 2,09000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 2,09000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 125 099
Unit Price: 2,09000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 39 357
Unit Price: 2,71000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 1 318 710
Unit Price: 2,09000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 115 331
Unit Price: 2,09000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2 406 484
Unit Price: 2,09000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 222 405
Unit Price: 2,09000 Kč
Datasheet
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08050000Z0EB

DigiKey Part Number
541-CRCW08050000Z0EBTR-ND - Tape & Reel (TR)
541-CRCW08050000Z0EBCT-ND - Cut Tape (CT)
541-CRCW08050000Z0EBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08050000Z0EB
Description
RES SMD 0 OHM JUMPER 1/8W 0805
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08050000Z0EB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Discontinued at DigiKey
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCA08050000ZSEAVishay Dale1 433541-2217-1-ND2,50000 KčUpgrade
CRCW08050000Z0EACVishay Dale271 409541-4125-1-ND2,09000 KčSimilar
CRCW08050000Z0EBCVishay Dale0541-4126-1-ND2,09000 KčSimilar
CRCW08050000Z0ECCVishay Dale125 099541-4127-1-ND2,09000 KčSimilar
RCG08050000Z0EAVishay Dale39 357541-1889-1-ND2,71000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types