
CRCW08050000Z0ECC | |
|---|---|
DigiKey Part Number | 541-4127-2-ND - Tape & Reel (TR) 541-4127-1-ND - Cut Tape (CT) 541-4127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08050000Z0ECC |
Description | RES 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08050000Z0ECC Models |
Category | Composition |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCG08050000Z0EA | Vishay Dale | 39 357 | 541-1889-1-ND | 2,71000 Kč | Direct |
| CRCW08050000Z0EC | Vishay Dale | 14 917 | 541-CRCW08050000Z0ECCT-ND | 2,09000 Kč | Upgrade |
| RCA08050000ZSEA | Vishay Dale | 1 433 | 541-2217-1-ND | 2,50000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,68800 Kč | 6,88 Kč |
| 25 | 0,50880 Kč | 12,72 Kč |
| 50 | 0,41300 Kč | 20,65 Kč |
| 100 | 0,33990 Kč | 33,99 Kč |
| 250 | 0,26696 Kč | 66,74 Kč |
| 500 | 0,22524 Kč | 112,62 Kč |
| 1 000 | 0,19229 Kč | 192,29 Kč |
| 5 000 | 0,14065 Kč | 703,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,10959 Kč | 2 191,80 Kč |
| 40 000 | 0,10054 Kč | 4 021,60 Kč |
| 60 000 | 0,09614 Kč | 5 768,40 Kč |
| 100 000 | 0,09138 Kč | 9 138,00 Kč |
| 140 000 | 0,08865 Kč | 12 411,00 Kč |
| 200 000 | 0,08608 Kč | 17 216,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

