Upgrade

RCS08050000Z0EA | |
|---|---|
DigiKey Part Number | 541-2827-2-ND - Tape & Reel (TR) 541-2827-1-ND - Cut Tape (CT) 541-2827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08050000Z0EA |
Description | RES 0 OHM JUMPER 3/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08050000Z0EA Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08050000Z0EAHP | Vishay Dale | 117 382 | 541-0.0TBCT-ND | 2,50000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,98000 Kč | 9,80 Kč |
| 25 | 0,81760 Kč | 20,44 Kč |
| 50 | 0,71740 Kč | 35,87 Kč |
| 100 | 0,62980 Kč | 62,98 Kč |
| 250 | 0,53556 Kč | 133,89 Kč |
| 500 | 0,47550 Kč | 237,75 Kč |
| 1 000 | 0,42483 Kč | 424,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,34120 Kč | 1 706,00 Kč |
| 10 000 | 0,31098 Kč | 3 109,80 Kč |
| 15 000 | 0,29547 Kč | 4 432,05 Kč |
| 25 000 | 0,27791 Kč | 6 947,75 Kč |
| 35 000 | 0,26744 Kč | 9 360,40 Kč |
| 50 000 | 0,25722 Kč | 12 861,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


