CRCW02011K00FNEE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 61 584
Unit Price: 4,37000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,53564 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,14619 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 28 190
Unit Price: 2,08000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5 012
Unit Price: 2,29000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12748 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4 719
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,40656 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 90
Unit Price: 2,92000 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 8 472
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 45 496
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,06674 Kč
Datasheet
CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02011K00FNEE

DigiKey Part Number
CRCW02011K00FNEE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW02011K00FNEE
Description
RES SMD 1K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02011K00FNEE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,13374 Kč6 687,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,13374 Kč
Unit Price with VAT:0,16183 Kč