
RE0201FRE071KL | |
|---|---|
DigiKey Part Number | 13-RE0201FRE071KLTR-ND - Tape & Reel (TR) 13-RE0201FRE071KLCT-ND - Cut Tape (CT) 13-RE0201FRE071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0201FRE071KL |
Description | RES 1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,41600 Kč | 14,16 Kč |
| 25 | 1,09160 Kč | 27,29 Kč |
| 50 | 0,91660 Kč | 45,83 Kč |
| 100 | 0,77700 Kč | 77,70 Kč |
| 250 | 0,63656 Kč | 159,14 Kč |
| 500 | 0,55616 Kč | 278,08 Kč |
| 1 000 | 0,49305 Kč | 493,05 Kč |
| 5 000 | 0,39210 Kč | 1 960,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36280 Kč | 3 628,00 Kč |
| 20 000 | 0,33949 Kč | 6 789,80 Kč |
| 30 000 | 0,32814 Kč | 9 844,20 Kč |
| 50 000 | 0,31584 Kč | 15 792,00 Kč |
| 70 000 | 0,30880 Kč | 21 616,00 Kč |
| 100 000 | 0,30214 Kč | 30 214,00 Kč |
| 120 000 | 0,29903 Kč | 35 883,60 Kč |
| 240 000 | 0,28875 Kč | 69 300,00 Kč |
| 250 000 | 0,28822 Kč | 72 055,00 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

