


CRCW02011K00FKED | |
---|---|
DigiKey Part Number | 541-1.00KAABTR-ND - Tape & Reel (TR) 541-1.00KAABCT-ND - Cut Tape (CT) 541-1.00KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02011K00FKED |
Description | RES SMD 1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02011K00FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,37000 Kč | 4,37 Kč |
10 | 2,18700 Kč | 21,87 Kč |
25 | 1,74120 Kč | 43,53 Kč |
50 | 1,48300 Kč | 74,15 Kč |
100 | 1,05610 Kč | 105,61 Kč |
250 | 0,90404 Kč | 226,01 Kč |
500 | 0,85652 Kč | 428,26 Kč |
1 000 | 0,84591 Kč | 845,91 Kč |
5 000 | 0,71868 Kč | 3 593,40 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,61980 Kč | 6 198,00 Kč |
20 000 | 0,61466 Kč | 12 293,20 Kč |
30 000 | 0,61200 Kč | 18 360,00 Kč |
50 000 | 0,60897 Kč | 30 448,50 Kč |
70 000 | 0,60714 Kč | 42 499,80 Kč |
100 000 | 0,59763 Kč | 59 763,00 Kč |
120 000 | 0,59294 Kč | 71 152,80 Kč |
240 000 | 0,57746 Kč | 138 590,40 Kč |
250 000 | 0,57665 Kč | 144 162,50 Kč |
Unit Price without VAT: | 4,37000 Kč |
---|---|
Unit Price with VAT: | 5,28770 Kč |