RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC1001F

DigiKey Part Number
2019-RK73H1HTTC1001FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC1001FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC1001FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC1001F
Description
RES 1K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC1001F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 472
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,93700 Kč9,37 Kč
250,71640 Kč17,91 Kč
500,58740 Kč29,37 Kč
1000,49160 Kč49,16 Kč
2500,39328 Kč98,32 Kč
5000,33786 Kč168,93 Kč
1 0000,29391 Kč293,91 Kč
5 0000,22413 Kč1 120,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,20253 Kč2 025,30 Kč
20 0000,17844 Kč3 568,80 Kč
30 0000,16649 Kč4 994,70 Kč
50 0000,15451 Kč7 725,50 Kč
70 0000,15390 Kč10 773,00 Kč
100 0000,15329 Kč15 329,00 Kč
120 0000,15300 Kč18 360,00 Kč
240 0000,15199 Kč36 477,60 Kč
250 0000,15194 Kč37 985,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč