
RMCF0201FT1K00 | |
---|---|
DigiKey Part Number | RMCF0201FT1K00TR-ND - Tape & Reel (TR) RMCF0201FT1K00CT-ND - Cut Tape (CT) RMCF0201FT1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT1K00 |
Description | RES 1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT1K00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,29000 Kč | 2,29 Kč |
10 | 0,39600 Kč | 3,96 Kč |
25 | 0,30840 Kč | 7,71 Kč |
50 | 0,25000 Kč | 12,50 Kč |
100 | 0,19370 Kč | 19,37 Kč |
250 | 0,16164 Kč | 40,41 Kč |
500 | 0,13748 Kč | 68,74 Kč |
1 000 | 0,11332 Kč | 113,32 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,06562 Kč | 656,20 Kč |
20 000 | 0,06307 Kč | 1 261,40 Kč |
30 000 | 0,06189 Kč | 1 856,70 Kč |
50 000 | 0,05941 Kč | 2 970,50 Kč |
Unit Price without VAT: | 2,29000 Kč |
---|---|
Unit Price with VAT: | 2,77090 Kč |