
KIT-RMCF0201FT-04 | |
|---|---|
DigiKey Part Number | KIT-RMCF0201FT-04-ND |
Manufacturer | |
Manufacturer Product Number | KIT-RMCF0201FT-04 |
Description | RES KIT 1K-9.76K 1/20W 2880PCS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1k ~ 9.76k Ohm ±1% 1/20W Surface Mount 2880 Pieces (96 Values - 30 Each) |
Datasheet | Datasheet |
Category | Resistance (Ohms) 1k ~ 9.76k |
Manufacturer Stackpole Electronics Inc | Power (Watts) 1/20W |
Series | Tolerance ±1% |
Packaging Bulk | Quantity 2880 Pieces (96 Values - 30 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,32000 Kč | 806,32 Kč |
| 10 | 761,17800 Kč | 7 611,78 Kč |
| Unit Price without VAT: | 806,32000 Kč |
|---|---|
| Unit Price with VAT: | 975,64720 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| RMCF0201FT1K00 | RES 1K OHM 1% 1/20W 0201 | 30 |
| RMCF0201FT2K00 | RES 2K OHM 1% 1/20W 0201 | 30 |
| RMCF0201FT4K99 | RES 4.99K OHM 1% 1/20W 0201 | 30 |
| RMCF0201FT4K75 | RES 4.75K OHM 1% 1/20W 0201 | 30 |
| RMCF0201FT1K50 | RES 1.5K OHM 1% 1/20W 0201 | 30 |






