
C02-50 | |
|---|---|
DigiKey Part Number | 5221-C02-50-ND |
Manufacturer | |
Manufacturer Product Number | C02-50 |
Description | 0201 CAPACITOR 72 VALUES 50PCS/V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 4.7µF 6.3 ~ 50 V Surface Mount, MLCC 3600 Pieces (72 Values - 50 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer AideTek | Voltage - Rated 6.3 ~ 50 V |
Packaging Box | Tolerance ±0.25pF, ±0.5pF, ±5%, ±10%, ±20% |
Part Status Active | Quantity 3600 Pieces (72 Values - 50 Each) |
Kit Type Ceramic | Packages Included 0201 (0603 Metric) |
Capacitance Range 0.5pF ~ 4.7µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 764,66000 Kč | 4 764,66 Kč |
| 12 | 4 224,62250 Kč | 50 695,47 Kč |
| Unit Price without VAT: | 4 764,66000 Kč |
|---|---|
| Unit Price with VAT: | 5 765,23860 Kč |









