


Category | Power (Watts) 1/20W |
Manufacturer AideTek | Tolerance ±1% |
Packaging Retail Package | Quantity 14400 Pieces (144 Values - 100 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0201 (0603 Metric) |
Resistance (Ohms) 0 ~ 10M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 498,76000 Kč | 2 498,76 Kč |
| 5 | 2 473,56400 Kč | 12 367,82 Kč |
| 10 | 2 435,76800 Kč | 24 357,68 Kč |
| Unit Price without VAT: | 2 498,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 023,49960 Kč |










