
GRM03-KIT-CLASS2-DE-A | |
|---|---|
DigiKey Part Number | 490-GRM03-KIT-CLASS2-DE-A-ND |
Manufacturer | |
Manufacturer Product Number | GRM03-KIT-CLASS2-DE-A |
Description | KIT MLCC 0201 CLASS 2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100pF ~ 4.7µF 6.3 ~ 25V Surface Mount, MLCC 840 Pieces (26 Values - Mixed Quantities) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 100pF ~ 4.7µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 25V | |
Tolerance | ±10%, ±20% | |
Applications | - | |
Features | - | |
Quantity | 840 Pieces (26 Values - Mixed Quantities) | |
Packages Included | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,74000 Kč | 928,74 Kč |
| 10 | 806,65900 Kč | 8 066,59 Kč |
| Unit Price without VAT: | 928,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 123,77540 Kč |









