
GJM03-KIT-TTOL-DE | |
|---|---|
DigiKey Part Number | 490-12155-ND |
Manufacturer | |
Manufacturer Product Number | GJM03-KIT-TTOL-DE |
Description | CAP KIT CERAM 0.2PF-33PF 1380PC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.2pF ~ 33pF 25V, 50V Surface Mount, MLCC 1380 Pieces (69 Values - 20 Each) |
Category | Voltage - Rated 25V, 50V |
Manufacturer Murata Electronics | Tolerance ±0.05pF, ±0.1pF, ±2% |
Series | Applications RF, Microwave, High Frequency |
Packaging Book | Features High Q, Low Loss |
Part Status Active | Quantity 1380 Pieces (69 Values - 20 Each) |
Kit Type Ceramic | Packages Included 0201 (0603 Metric) |
Capacitance Range 0.2pF ~ 33pF | Base Product Number |
Mounting Type Surface Mount, MLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 663,04000 Kč | 1 663,04 Kč |
| 10 | 1 444,34700 Kč | 14 443,47 Kč |
| Unit Price without VAT: | 1 663,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 012,27840 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| GJM0335C1H1R3BB01D | CAP CER 1.3PF 50V C0G/NP0 0201 | 20 |
| GJM0335C1H3R0BB01D | CAP CER 3PF 50V C0G/NP0 0201 | 20 |
| GJM0335C1H2R4BB01D | CAP CER 2.4PF 50V C0G/NP0 0201 | 20 |
| GJM0335C1H1R2BB01D | CAP CER 1.2PF 50V C0G/NP0 0201 | 20 |
| GJM0335C1E180GB01D | CAP CER 18PF 25V C0G/NP0 0201 | 20 |











