2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1H2R4BB01D

DigiKey Part Number
490-17165-2-ND - Tape & Reel (TR)
490-17165-1-ND - Cut Tape (CT)
490-17165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1H2R4BB01D
Description
CAP CER 2.4PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1H2R4BB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103 069
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,88200 Kč8,82 Kč
500,60480 Kč30,24 Kč
1000,51870 Kč51,87 Kč
5000,37460 Kč187,30 Kč
1 0000,33030 Kč330,30 Kč
2 5000,28372 Kč709,30 Kč
5 0000,25571 Kč1 278,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,21494 Kč3 224,10 Kč
30 0000,19856 Kč5 956,80 Kč
45 0000,19037 Kč8 566,65 Kč
75 0000,18130 Kč13 597,50 Kč
105 0000,17600 Kč18 480,00 Kč
150 0000,17090 Kč25 635,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč