CMF651M0000FKEB11 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 15,77685 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 27,66218 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 30,10672 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 88,00470 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 73,22630 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 22,98954 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 21,41082 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 75,33870 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 5,71314 Kč
Datasheet

Similar


Vishay Dale
In Stock: 8 088
Unit Price: 11,76000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,38498 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,86895 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet
1 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF651M0000FKEB11

DigiKey Part Number
CMF651M0000FKEB11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF651M0000FKEB11
Description
RES 1M OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF651M0000FKEB11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF701M0000FKEBVishay Dale0CMF701M0000FKEB-ND15,77685 KčDirect
CMF651M0000BEEAVishay Dale0CMF651M0000BEEA-ND27,66218 KčUpgrade
CMF651M0000BEEBVishay Dale0CMF651M0000BEEB-ND30,10672 KčUpgrade
CMF651M0000BEEKVishay Dale0CMF651M0000BEEK-ND88,00470 KčUpgrade
CMF651M0000BHEKVishay Dale0CMF651M0000BHEK-ND73,22630 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,76381 Kč18 763,81 Kč
Manufacturers Standard Package
Unit Price without VAT:18,76381 Kč
Unit Price with VAT:22,70421 Kč