
CMF601M0000FKEB | |
|---|---|
DigiKey Part Number | CMF1.00MFGTR-ND - Tape & Reel (TR) CMF1.00MFGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF601M0000FKEB |
Description | RES 1.00M OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601M0000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 6,42520 Kč | 160,63 Kč |
| 50 | 5,70720 Kč | 285,36 Kč |
| 100 | 5,10040 Kč | 510,04 Kč |
| 250 | 4,43308 Kč | 1 108,27 Kč |
| 500 | 4,01524 Kč | 2 007,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,65995 Kč | 3 659,95 Kč |
| 2 000 | 3,35811 Kč | 6 716,22 Kč |
| 3 000 | 3,20303 Kč | 9 609,09 Kč |
| 5 000 | 3,02758 Kč | 15 137,90 Kč |
| 7 000 | 2,92301 Kč | 20 461,07 Kč |
| 10 000 | 2,82085 Kč | 28 208,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

