Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF651M0000BHEK | |
|---|---|
DigiKey Part Number | CMF651M0000BHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF651M0000BHEK |
Description | RES 1M OHM 1.5W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF651M0000BHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF651M0000BEEA | Vishay Dale | 0 | CMF651M0000BEEA-ND | 27,66218 Kč | Parametric Equivalent |
| CMF651M0000BEEB | Vishay Dale | 0 | CMF651M0000BEEB-ND | 30,10672 Kč | Parametric Equivalent |
| CMF651M0000BHEA | Vishay Dale | 2 759 | 541-CMF651M0000BHEACT-ND | 64,04000 Kč | Parametric Equivalent |
| CMF651M0000BHEB | Vishay Dale | 0 | CMF651M0000BHEB-ND | 25,83552 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 73,22630 Kč | 7 322,63 Kč |
| Unit Price without VAT: | 73,22630 Kč |
|---|---|
| Unit Price with VAT: | 88,60382 Kč |


