CMF651M0000DEEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 24,14476 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 88,00470 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 16,83208 Kč
Datasheet
1 MOhms ±0.5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF651M0000DEEA

DigiKey Part Number
CMF651M0000DEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF651M0000DEEA
Description
RES 1M OHM 1.5W 0.5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF651M0000DEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF701M0000DEEBVishay Dale0CMF701M0000DEEB-ND24,14476 KčDirect
CMF651M0000BEEKVishay Dale0CMF651M0000BEEK-ND88,00470 KčUpgrade
CMF601M0000DEEAVishay Dale0CMF601M0000DEEA-ND16,83208 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,98954 Kč57 473,85 Kč
Manufacturers Standard Package
Unit Price without VAT:22,98954 Kč
Unit Price with VAT:27,81734 Kč