Direct
Upgrade
Similar
Parametric Equivalent

CMF701M0000DEEB | |
|---|---|
DigiKey Part Number | CMF701M0000DEEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF701M0000DEEB |
Description | RES 1M OHM 1.75W 0.5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF701M0000DEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF651M0000DEEA | Vishay Dale | 0 | CMF651M0000DEEA-ND | 22,98954 Kč | Direct |
| CMF701M0000BEEK | Vishay Dale | 0 | CMF701M0000BEEK-ND | 99,61030 Kč | Upgrade |
| CMF601M0000DEEA | Vishay Dale | 0 | CMF601M0000DEEA-ND | 16,83208 Kč | Similar |
| CMF701M0000DEEK | Vishay Dale | 0 | CMF701M0000DEEK-ND | 88,97270 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,14476 Kč | 24 144,76 Kč |
| Unit Price without VAT: | 24,14476 Kč |
|---|---|
| Unit Price with VAT: | 29,21516 Kč |


