CMF701M0000BEEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 22,85422 Kč
Datasheet

Similar


Vishay Dale
In Stock: 671
Unit Price: 36,75000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,64127 Kč
Datasheet
1 MOhms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF701M0000BEEK

DigiKey Part Number
CMF701M0000BEEK-ND
Manufacturer
Manufacturer Product Number
CMF701M0000BEEK
Description
RES 1M OHM 1.75W 0.1% AXIAL
Customer Reference
Detailed Description
1 MOhms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF701M0000BEEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF601M0000BEEA70Vishay Dale0CMF601M0000BEEA70-ND22,85422 KčSimilar
CMF601M0000BEEKVishay Dale671CMF1.00MFE-ND36,75000 KčSimilar
CMF701M0000BEEBVishay Dale0CMF701M0000BEEB-ND28,64127 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10099,61030 Kč9 961,03 Kč
Manufacturers Standard Package
Unit Price without VAT:99,61030 Kč
Unit Price with VAT:120,52846 Kč