CMF651M0000FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 27,66218 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 30,10672 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 2 759
Unit Price: 64,04000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 25,83552 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 22,98954 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,41082 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,38498 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,86895 Kč
Datasheet
1 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF651M0000FHEK

DigiKey Part Number
CMF651M0000FHEK-ND
Manufacturer
Manufacturer Product Number
CMF651M0000FHEK
Description
RES 1M OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
1 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF651M0000FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF651M0000BEEAVishay Dale0CMF651M0000BEEA-ND27,66218 KčUpgrade
CMF651M0000BEEBVishay Dale0CMF651M0000BEEB-ND30,10672 KčUpgrade
CMF651M0000BHEAVishay Dale2 759541-CMF651M0000BHEACT-ND64,04000 KčUpgrade
CMF651M0000BHEBVishay Dale0CMF651M0000BHEB-ND25,83552 KčUpgrade
CMF651M0000DEEAVishay Dale0CMF651M0000DEEA-ND22,98954 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10069,70710 Kč6 970,71 Kč
Manufacturers Standard Package
Unit Price without VAT:69,70710 Kč
Unit Price with VAT:84,34559 Kč