CMF65100R00FKEB11 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 15,77685 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 27,66218 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 30,10672 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 88,00470 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 73,22630 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 118,27960 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 21,41082 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 75,33870 Kč
Datasheet

Similar


Vishay Dale
In Stock: 3 266
Unit Price: 14,91000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 19,12288 Kč
Datasheet

Similar


Vishay Dale
In Stock: 1 870
Unit Price: 27,72000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 92,18330 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,86895 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet
100 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65100R00FKEB11

DigiKey Part Number
CMF65100R00FKEB11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF65100R00FKEB11
Description
RES 100 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65100R00FKEB11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF70100R00FKEBVishay Dale0CMF70100R00FKEB-ND15,77685 KčDirect
CMF65100R00BEEAVishay Dale0CMF65100R00BEEA-ND27,66218 KčUpgrade
CMF65100R00BEEBVishay Dale0CMF65100R00BEEB-ND30,10672 KčUpgrade
CMF65100R00BEEKVishay Dale0CMF65100R00BEEK-ND88,00470 KčUpgrade
CMF65100R00BHEKVishay Dale0CMF65100R00BHEK-ND73,22630 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,76381 Kč18 763,81 Kč
Manufacturers Standard Package
Unit Price without VAT:18,76381 Kč
Unit Price with VAT:22,70421 Kč