CMF65100R00FEEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,56200 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,65334 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,04940 Kč
Datasheet
100 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65100R00FEEB

DigiKey Part Number
CMF65100R00FEEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF65100R00FEEB
Description
RES 100 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65100R00FEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF65100R00BEEKVishay Dale0CMF65100R00BEEK-ND3,56200 KčUpgrade
CMF60100R00FEEBVishay Dale0CMF60100R00FEEB-ND0,65334 KčSimilar
CMF65100R00FEEKVishay Dale0CMF65100R00FEEK-ND3,04940 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,41082 Kč21 410,82 Kč
Manufacturers Standard Package
Unit Price without VAT:21,41082 Kč
Unit Price with VAT:25,90709 Kč