Upgrade
Upgrade
Parametric Equivalent

CMF65100R00FEEK | |
|---|---|
DigiKey Part Number | CMF65100R00FEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF65100R00FEEK |
Description | RES 100 OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65100R00FEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65100R00BEEA | Vishay Dale | 0 | CMF65100R00BEEA-ND | 1,11964 Kč | Upgrade |
| CMF65100R00BEEB | Vishay Dale | 0 | CMF65100R00BEEB-ND | 1,21858 Kč | Upgrade |
| CMF65100R00FEEB | Vishay Dale | 0 | CMF65100R00FEEB-ND | 0,86661 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 75,33870 Kč | 7 533,87 Kč |
| Unit Price without VAT: | 75,33870 Kč |
|---|---|
| Unit Price with VAT: | 91,15983 Kč |


