CMF607K5000FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 22,85527 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 19,58761 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 21,41082 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 16,74779 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 14,37649 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,01786 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,67946 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,71314 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,80721 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,34560 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,34560 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,71314 Kč
Datasheet
7.5 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF607K5000FKEK

DigiKey Part Number
CMF607K5000FKEK-ND
Manufacturer
Manufacturer Product Number
CMF607K5000FKEK
Description
RES 7.5K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
7.5 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF607K5000FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF607K5000BEEBVishay Dale0CMF607K5000BEEB-ND22,85527 KčUpgrade
CMF607K5000CEEAVishay Dale0CMF607K5000CEEA-ND19,58761 KčUpgrade
CMF607K5000CEEBVishay Dale0CMF607K5000CEEB-ND21,41082 KčUpgrade
CMF657K5000FKEB70Vishay Dale0CMF657K5000FKEB70-ND16,74779 KčSimilar
CMF707K5000FKEAVishay Dale0CMF707K5000FKEA-ND14,37649 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10069,70710 Kč6 970,71 Kč
Manufacturers Standard Package
Unit Price without VAT:69,70710 Kč
Unit Price with VAT:84,34559 Kč