Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF607K5000FKEB70 | |
|---|---|
DigiKey Part Number | CMF607K5000FKEB70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF607K5000FKEB70 |
Description | RES 7.5K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF607K5000FKEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF607K5000BEEB | Vishay Dale | 0 | CMF607K5000BEEB-ND | 22,85527 Kč | Upgrade |
| CMF607K5000CEEA | Vishay Dale | 0 | CMF607K5000CEEA-ND | 19,58761 Kč | Upgrade |
| CMF607K5000CEEB | Vishay Dale | 0 | CMF607K5000CEEB-ND | 21,41082 Kč | Upgrade |
| CMF607K5000CEEK | Vishay Dale | 0 | CMF607K5000CEEK-ND | 69,70710 Kč | Upgrade |
| CMF657K5000FKEB | Vishay Dale | 0 | CMF657K5000FKEB-ND | 15,38062 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,34560 Kč | 6 345,60 Kč |
| Unit Price without VAT: | 6,34560 Kč |
|---|---|
| Unit Price with VAT: | 7,67818 Kč |


