Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF657K5000FKEB70 | |
|---|---|
DigiKey Part Number | CMF657K5000FKEB70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF657K5000FKEB70 |
Description | RES 7.5K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF657K5000FKEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF707K5000FKEA | Vishay Dale | 0 | CMF707K5000FKEA-ND | 14,37649 Kč | Direct |
| CMF607K5000FKEB | Vishay Dale | 0 | CMF607K5000FKEB-ND | 5,80721 Kč | Similar |
| CMF607K5000FKEB70 | Vishay Dale | 0 | CMF607K5000FKEB70-ND | 6,34560 Kč | Similar |
| CMF607K5000FKEK | Vishay Dale | 0 | CMF607K5000FKEK-ND | 69,70710 Kč | Similar |
| CMF657K5000FKEA70 | Vishay Dale | 0 | CMF657K5000FKEA70-ND | 15,27319 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,74779 Kč | 16 747,79 Kč |
| Unit Price without VAT: | 16,74779 Kč |
|---|---|
| Unit Price with VAT: | 20,26483 Kč |


