CMF607K5000FKR670 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 15,30166 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 14,22635 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 14,22900 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 16,74779 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 10,03755 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 22,26817 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,01786 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,67946 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,71314 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,80721 Kč
Datasheet
7.5 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF607K5000FKR670

DigiKey Part Number
CMF607K5000FKR670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF607K5000FKR670
Description
RES 7.5K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF607K5000FKR670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF607K5000FKBFVishay Dale0CMF607K5000FKBF-ND69,70710 KčDirect
CMF607K5000BER6Vishay Dale0CMF607K5000BER6-ND15,30166 KčUpgrade
CMF607K5000CEBFVishay Dale0CMF607K5000CEBF-ND69,70710 KčUpgrade
CMF607K5000CER6Vishay Dale0CMF607K5000CER6-ND14,22635 KčUpgrade
CMF607K5000CEREVishay Dale0CMF607K5000CERE-ND14,22900 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,34560 Kč6 345,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,34560 Kč
Unit Price with VAT:7,67818 Kč