Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF607K5000FKRE70 | |
|---|---|
DigiKey Part Number | CMF607K5000FKRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF607K5000FKRE70 |
Description | RES 7.5K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF607K5000FKRE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF607K5000FKBF | Vishay Dale | 0 | CMF607K5000FKBF-ND | 69,70710 Kč | Direct |
| CMF607K5000BER6 | Vishay Dale | 0 | CMF607K5000BER6-ND | 15,30166 Kč | Upgrade |
| CMF607K5000CEBF | Vishay Dale | 0 | CMF607K5000CEBF-ND | 69,70710 Kč | Upgrade |
| CMF607K5000CER6 | Vishay Dale | 0 | CMF607K5000CER6-ND | 14,22635 Kč | Upgrade |
| CMF607K5000CERE | Vishay Dale | 0 | CMF607K5000CERE-ND | 14,22900 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,71314 Kč | 14 282,85 Kč |
| Unit Price without VAT: | 5,71314 Kč |
|---|---|
| Unit Price with VAT: | 6,91290 Kč |


