CMF604K7000FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 19,58761 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 21,41082 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 16,83208 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 14,01096 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,08243 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,80721 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
4.7 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF604K7000FKEA

DigiKey Part Number
CMF604K7000FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF604K7000FKEA
Description
RES 4.7K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF604K7000FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF604K7000CEEAVishay Dale0CMF604K7000CEEA-ND19,58761 KčUpgrade
CMF604K7000CEEBVishay Dale0CMF604K7000CEEB-ND21,41082 KčUpgrade
CMF604K7000DEEAVishay Dale0CMF604K7000DEEA-ND16,83208 KčUpgrade
CMF654K7000FKEAVishay Dale0CMF654K7000FKEA-ND14,01096 KčSimilar
CMF604K7000FHEKVishay Dale0CMF604K7000FHEK-ND4,08243 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,22212 Kč13 055,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,22212 Kč
Unit Price with VAT:6,31877 Kč