Parametric Equivalent

CMF604K7000CEEB | |
|---|---|
DigiKey Part Number | CMF604K7000CEEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF604K7000CEEB |
Description | RES 4.7K OHM 1W 0.25% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.25% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF604K7000CEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF604K7000CEEA | Vishay Dale | 0 | CMF604K7000CEEA-ND | 19,58761 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,41082 Kč | 21 410,82 Kč |
| Unit Price without VAT: | 21,41082 Kč |
|---|---|
| Unit Price with VAT: | 25,90709 Kč |


