Parametric Equivalent

CMF604K7000CEEA | |
|---|---|
DigiKey Part Number | CMF604K7000CEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF604K7000CEEA |
Description | RES 4.7K OHM 1W 0.25% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.25% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF604K7000CEEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF604K7000CEEB | Vishay Dale | 0 | CMF604K7000CEEB-ND | 21,41082 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,58761 Kč | 48 969,03 Kč |
| Unit Price without VAT: | 19,58761 Kč |
|---|---|
| Unit Price with VAT: | 23,70101 Kč |


