Similar
Similar
Parametric Equivalent
Parametric Equivalent

CMF654K7000FKEA | |
|---|---|
DigiKey Part Number | CMF654K7000FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF654K7000FKEA |
Description | RES 4.7K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF654K7000FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF604K7000FKEB | Vishay Dale | 0 | CMF604K7000FKEB-ND | 5,80721 Kč | Similar |
| CMF604K7000FKEK | Vishay Dale | 0 | CMF4.70KFJ-ND | 0,00000 Kč | Similar |
| CMF654K7000FKEB | Vishay Dale | 0 | CMF654K7000FKEB-ND | 15,38062 Kč | Parametric Equivalent |
| CMF654K7000FKEK | Vishay Dale | 0 | CMF654K7000FKEK-ND | 10,06980 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,01096 Kč | 35 027,40 Kč |
| Unit Price without VAT: | 14,01096 Kč |
|---|---|
| Unit Price with VAT: | 16,95326 Kč |


