CMF604K7000DEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,58761 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,41082 Kč
Datasheet
4.7 kOhms ±0.5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF604K7000DEEA

DigiKey Part Number
CMF604K7000DEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF604K7000DEEA
Description
RES 4.7K OHM 1W 0.5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF604K7000DEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF604K7000CEEAVishay Dale0CMF604K7000CEEA-ND19,58761 KčParametric Equivalent
CMF604K7000CEEBVishay Dale0CMF604K7000CEEB-ND21,41082 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,83208 Kč42 080,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,83208 Kč
Unit Price with VAT:20,36682 Kč