Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

CMF551M0000DHEK | |
|---|---|
DigiKey Part Number | CMF551M0000DHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF551M0000DHEK |
Description | RES 1M OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M0000DHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M0000BEEA70 | Vishay Dale | 0 | CMF551M0000BEEA70-ND | 21,11634 Kč | Upgrade |
| CMF551M0000BERE70 | Vishay Dale | 0 | CMF551M0000BERE70-ND | 21,11634 Kč | Upgrade |
| CMF551M0000BHEA70 | Vishay Dale | 0 | CMF551M0000BHEA70-ND | 10,13767 Kč | Upgrade |
| CMF551M0000BHRE70 | Vishay Dale | 0 | CMF551M0000BHRE70-ND | 10,13767 Kč | Upgrade |
| CMF551M0000BHSA | Vishay Dale | 0 | CMF551M0000BHSA-ND | 6,66506 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 69,70710 Kč | 6 970,71 Kč |
| Unit Price without VAT: | 69,70710 Kč |
|---|---|
| Unit Price with VAT: | 84,34559 Kč |



