Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF551M0000BHEA70 | |
|---|---|
DigiKey Part Number | CMF551M0000BHEA70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551M0000BHEA70 |
Description | RES 1M OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M0000BHEA70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF701M0000BEEB | Vishay Dale | 0 | CMF701M0000BEEB-ND | 28,64127 Kč | Upgrade |
| CMF701M0000BEEK | Vishay Dale | 0 | CMF701M0000BEEK-ND | 99,61030 Kč | Upgrade |
| CMF701M0000BHEA | Vishay Dale | 0 | CMF701M0000BHEA-ND | 22,12265 Kč | Upgrade |
| CMF701M0000BHEK | Vishay Dale | 0 | CMF701M0000BHEK-ND | 87,30970 Kč | Upgrade |
| CMF551M0000BEEA | Vishay Dale | 0 | CMF551M0000BEEA-ND | 19,35726 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,13767 Kč | 50 688,35 Kč |
| Unit Price without VAT: | 10,13767 Kč |
|---|---|
| Unit Price with VAT: | 12,26658 Kč |


